
Dual 1-bit buffer/driver IC featuring true output and 3-state capability. This CMOS logic component operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 6.5ns. Designed for surface mounting, it is packaged in a SOT-23-8 configuration and supports output currents of ±8mA. Operating across a temperature range of -55°C to 125°C, this RoHS compliant device is ideal for various digital logic applications.
Sign in to ask questions about the Stmicroelectronics 74V2G126STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V2G126STR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2G126STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.