The 74V2G132STR is a dual gate logic IC from Stmicroelectronics, packaged in an SOT-23-8 case. It can handle high level output currents of up to -8mA and low level output currents of up to 8mA. The device operates within a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 2V. This RoHS compliant IC is available in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics 74V2G132STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V2G132STR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2G132STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.