
The 74V2T04STR is a surface mount logic inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a propagation delay of 7.7ns and a turn-on delay time of 7.7ns. The device is supplied with a voltage between 4.5V and 5.5V and has a quiescent current of 1uA. The 74V2T04STR is packaged in a SOT-23-8 package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74V2T04STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V2T04STR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74V |
| Turn-On Delay Time | 7.7ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2T04STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.