
The 74V2T05STR is a 3-input inverting buffer IC with a package type of SOT-23-8. It operates within a supply voltage range of 4.5 to 5.5 volts and a temperature range of -55 to 125 degrees Celsius. The device is designed for surface mount applications and has a propagation delay of 8 nanoseconds. It is RoHS compliant and has a quiescent current of 1 microampere.
Sign in to ask questions about the Stmicroelectronics 74V2T05STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V2T05STR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74V |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2T05STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
