
The 74V2T07STR is a 3-input inverting buffer with a propagation delay of 8ns. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. This surface-mount device is packaged in a SOT-23-8 case and is available in quantities of 3000 per reel. The 74V2T07STR is compliant with RoHS regulations and is suitable for use in logic circuits.
Sign in to ask questions about the Stmicroelectronics 74V2T07STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V2T07STR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2T07STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
