
The 74V2T0ESTR is a surface mount inverter from Stmicroelectronics. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a high level output current of 8mA and a low level output current of 8mA. It is packaged in a SOT-23-8 case and is available in quantities of 3000 per reel. The 74V series is lead free and compliant with lead free requirements.
Stmicroelectronics 74V2T0ESTR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 74V |
| RoHS | Compliant |
No datasheet is available for this part.
