
Dual 8-bit buffer/line driver featuring true outputs and D-type latch logic. This 16-bit CMOS device operates from 1.8V to 3.6V with a maximum propagation delay of 4ns. It supports 3-state outputs, offering independent circuits for flexible signal management. Designed for surface mounting in a TSSOP package, it boasts a wide operating temperature range from -55°C to 125°C and is lead-free and RoHS compliant.
Stmicroelectronics 74VCX16373TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
No datasheet is available for this part.