
Dual 8-bit D-type flip-flop driver, featuring true outputs and 3-state output capability. Operates with a minimum supply voltage of 1.8V and a maximum of 3.6V, supporting a maximum frequency of 235MHz. Designed for positive edge clock triggering with a propagation delay of 8ns and a turn-on delay time of 1ns. Offers high and low level output current of 24mA, suitable for surface mounting in a TSSOP package. This non-inverting, RoHS compliant component operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74VCX16374TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74VCX16374TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 235MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VCX16374TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.