
Dual 8-bit D-type flip-flop buffer/line driver, featuring true outputs and 3-state capability. Operates with a positive edge clock trigger, achieving a maximum frequency of 235MHz. Supports a supply voltage range of 2.3V to 3.6V, with high and low level output currents of 24mA. Packaged in a 48-pin TSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 4.7ns and a turn-on delay of 1ns, with an operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74VCXH16374TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74VCXH16374TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 235MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| RoHS Compliant | Yes |
| Series | 74VCXH |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VCXH16374TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.