ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA54, TFBGA-54
Stmicroelectronics 74VCXHQ163245LBR technical specifications.
| Package/Case | TFBGA |
| Logic Function | Transceiver |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VCXHQ163245LBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.