
The 74VCXH 2-channel 3-STATE transceiver is a bidirectional logic device with a high level output current of -18mA and a low level output current of 18mA. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 3.6V. The device is packaged in a TFBGA-42 package and is suitable for surface mount applications. It is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics 74VCXHQ163245TBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFBGA |
| Direction | Bidirectional |
| High Level Output Current | -18mA |
| Logic Function | Transceiver |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCXH |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VCXHQ163245TBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
