
Dual 8-bit transceiver, CMOS technology, featuring 16 channels with true, non-inverting 3-state outputs. Operates with a supply voltage range of 2.3V to 3.6V, supporting high-level output current of -18mA and low-level output current of 18mA. This surface mount component, housed in a TSSOP package, offers a propagation delay of 7.7ns and a turn-on delay time of 8.5ns. Designed for a wide operating temperature range from -40°C to 85°C, it is lead-free and RoHS compliant.
Stmicroelectronics 74VCXHQ163245TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -18mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| RoHS Compliant | Yes |
| Series | 74VCXH |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VCXHQ163245TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.