
Dual 8-bit bidirectional transceiver, featuring 16 channels with 3-state, true outputs. This CMOS logic IC operates from 1.8V to 3.6V, offering 12mA high and low level output current. Designed for surface mounting in a TSSOP-48 package, it boasts a maximum power dissipation of 400mW and a wide operating temperature range of -55°C to 125°C. Propagation delay is 6.5ns, with a turn-on delay of 8.6ns. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics 74VCXR162245TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74VCXR162245TTR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74VCXR |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VCXR162245TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.