Hex 1-input inverter gate, a CMOS logic IC featuring six independent inverting buffer circuits. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering 8mA high and low level output current. This surface mount component, packaged in SOP-14, boasts a 7.5ns propagation delay and a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and lead-free.
Stmicroelectronics 74VHC05MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.