
Quad 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS logic device operates from a 2V to 5.5V supply, with a maximum propagation delay of 9.7ns. Designed for surface mounting, it comes in a 14-pin TSSOP package with gold contact plating. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant component offers a low quiescent current of 2uA.
Sign in to ask questions about the Stmicroelectronics 74VHC132TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74VHC132TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.8mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| Width | 4.48mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC132TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
