This CMOS demultiplexer/decoder IC features 3 input lines and 8 output lines, with an inverting output polarity. Operating from a 2V to 5.5V supply voltage, it offers a propagation delay of 18.5ns and a quiescent current of 4uA. The component is housed in a 16-pin TSSOP package with gold contact plating, suitable for surface mounting. It supports a high level output current of -8mA and a low level output current of 8mA, with an operating temperature range of -55°C to 125°C. This lead-free, RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics 74VHC138TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74VHC138TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC138TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.