
Dual 2-to-4 decoder/demultiplexer IC featuring inverted outputs and CMOS technology. This surface-mount component operates from a 2V to 5.5V supply, offering independent circuits for versatile logic control. With a propagation delay of 16.5ns, it supports a high level output current of -8mA and a low level output current of 8mA. Designed for a wide temperature range of -55°C to 125°C, this RoHS compliant device is packaged in SOP-16.
Sign in to ask questions about the Stmicroelectronics 74VHC139MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74VHC139MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC139MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
