
Dual 2-to-4 decoder/demultiplexer IC featuring inverted outputs and CMOS technology. Operates with a single supply voltage range of 2V to 5.5V, supporting a maximum operating temperature of 125°C. Each of the two independent circuits offers 2 input lines and 4 output lines, with a propagation delay of 16.5ns. Designed for surface mount applications in a 16-pin TSSOP package, this RoHS compliant component provides 8mA high and low level output current.
Sign in to ask questions about the Stmicroelectronics 74VHC139TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74VHC139TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC139TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
