
The 74VHC14M is a 6-channel hex inverter from Stmicroelectronics, packaged in a SO-14 package. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS and Reach SVHC regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V, with a high level output current of -8mA and a low level output current of 8mA.
Stmicroelectronics 74VHC14M technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74VHC14 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC14M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
