AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SO-14
Sign in to ask questions about the Stmicroelectronics 74VHCT00AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74VHCT00AM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT00AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.