
The 74VHCT03AMTR is a 4-input NAND gate with a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. It is packaged in a lead-free surface mount SOP package. The device has a propagation delay of 9.8ns and a quiescent current of 2uA. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Stmicroelectronics 74VHCT03AMTR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| RoHS | Compliant |
No datasheet is available for this part.