
The 74VHCT03ATTR is a 4-input NAND gate integrated circuit from Stmicroelectronics. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The 74VHCT03ATTR has a propagation delay of 9.8ns and a quiescent current of 2uA. It is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Stmicroelectronics 74VHCT03ATTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74VHCT03ATTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT03ATTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.