
Hex 1-input inverter gate IC featuring CMOS technology. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Offers a propagation delay of 7.7ns and a turn-on delay time of 8.5ns. Supports high level output current of -8mA and low level output current of 8mA. Packaged in a 14-pin SOP (Surface Mount) format, this component is RoHS compliant and lead-free, with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74VHCT04AMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74VHCT04AMTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT04AMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
