
Hex 1-input inverter gate, CMOS technology, operating supply voltage 5V, with a maximum operating temperature of 125°C and minimum of -55°C. Features 6 independent inverter circuits, each with a single input and a propagation delay of 7.7ns. Packaged in a 14-pin TSSOP surface mount configuration, this RoHS compliant component offers high level output current of -8mA and low level output current of 8mA.
Sign in to ask questions about the Stmicroelectronics 74VHCT04ATTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74VHCT04ATTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT04ATTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
