AHCT/VHCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20
Sign in to ask questions about the Stmicroelectronics 74VHCT245AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74VHCT245AM technical specifications.
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT245AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.