
The 74VHCT245AMTR is an 8-bit bidirectional transceiver with a logic function of transceiver. It operates at a supply voltage of 5V and has a maximum operating temperature of 125°C. The device is packaged in a SOP-20 package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74VHCT245AMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74VHCT245AMTR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT245 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT245AMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
