
8-bit D-type transparent latch with 3-state outputs, designed for surface mount applications in a SOP package. Features non-inverting logic and CMOS technology, operating from a 4.5V to 5.5V supply with a nominal 5V. Offers independent circuits for flexible control, supporting a low-level output current of 32mA and a high-level output current of -8mA. Propagation delay is 13.3ns, with a turn-on delay time of 6.4ns, and operates across a temperature range of -55°C to 125°C. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74VHCT373AMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74VHCT373AMTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.3ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT373AMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
