
Axial General Purpose Schottky Diode with a narrow forward voltage drop, rated for 30V reverse voltage and 200mA forward current. Features a low capacitance of 7pF and a fast 5ns reverse recovery time. Packaged in a DO-35 through-hole case with tin, matte contact plating. Operates across a wide temperature range from -65°C to 125°C, with a peak non-repetitive surge current capability of 4A. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics BAT43 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAT43 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 7pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT43 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
