
Axial General Purpose Signal Schottky Diode with 40V reverse voltage and 350mA forward current. Features 330mW power dissipation, 20pF capacitance, and 7.5A peak non-repetitive surge current. Packaged in a DO-35 case with isolated connections, this lead-free, RoHS compliant component is designed for through-hole mounting. Operating temperature range is -65°C to 125°C.
Sign in to ask questions about the Stmicroelectronics BAT48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAT48 technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 20pF |
| Case Connection | Isolated |
| Package/Case | DO-35 |
| Current Rating | 350mA |
| Diameter | 2mm |
| Diode Element Material | SILICON |
| Forward Current | 350mA |
| Height | 2mm |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-XALF-W2 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 25uA |
| Max Reverse Leakage Current | 25uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 350mA |
| Outside Diameter | 1.85mm |
| Package Quantity | 4000 |
| Package Shape | Round |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 7.5A |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Standard |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Termination | Axial |
| DC Rated Voltage | 40V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
