Sign in to ask questions about the Stmicroelectronics BFY50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BFY50 technical specifications.
| Package/Case | TO-5 |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 35V |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 30 |
| Max Collector Current | 150mA |
| Max Power Dissipation | 800mW |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BFY50 |
| Transition Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BFY50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
