
PNP Bipolar Junction Transistor (BJT) in a SOT-32 package, designed for complementary silicon power applications. Features a maximum collector-emitter voltage (VCEO) of 300V and a continuous collector current (IC) of 500mA. Offers a minimum DC current gain (hFE) of 30 and a maximum power dissipation of 20.8W. Operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics MJE350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics MJE350 technical specifications.
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 300V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 3V |
| Height | 10.8mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20.8W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -300V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MJE350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
