
32-bit ARM Cortex-M3 microcontroller featuring 32KB Flash memory and a 36MHz CPU. This surface mount device operates from 2V to 3.6V, with an operating temperature range of -40°C to 85°C. It offers 37 I/Os, 10 ADC channels, 3 timers/counters, and interfaces including I2C, SPI, IrDA, UART, and USART. Integrated peripherals include POR, PWM, WDT, DMA, and a temperature sensor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F101C6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F101C6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
