High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
Sign in to ask questions about the Stmicroelectronics STM32F407ZGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F407ZGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, I2S, SDIO, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.7uA |
| Number of Channels | 24 |
| Number of D/A Converters | 2 |
| Number of I/Os | 114 |
| Packaging | Tray |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | STM32F407ZG |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F407ZGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
