
Automotive-grade 3-axis gyroscope, featuring ±245°/s full-scale range and 16-bit resolution. This surface-mount device operates from a 2.4V to 3.6V supply, with a typical operating current of 6.1mA. Interface options include I2C and SPI, supporting a 483Hz bandwidth. Packaged in a 4mm x 4mm x 1mm LGA with gold contact plating, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Stmicroelectronics A3G4250D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics A3G4250D technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 483Hz |
| Package/Case | LGA |
| Contact Plating | Gold |
| Depth | 4mm |
| Height | 1mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 6.1mA |
| Operating Supply Voltage | 3V |
| Output Type | SPI, I2C, Digital |
| Package Quantity | 2940 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | 3 Axis |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics A3G4250D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
