Automotive-grade DC/DC step-down switching regulator, featuring an adjustable output voltage up to 36V and a maximum output current of 1.5A. This surface-mount integrated circuit operates from a 4V to 36V input voltage range, achieving up to 90% efficiency. Designed for demanding environments, it boasts a wide operating temperature range of -40°C to 150°C and is housed in an HSOP package with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics A5973ADTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HSOP |
| Contact Plating | Tin, Matte |
| Efficiency | 90% |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 36V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics A5973ADTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
