Automotive 38 V, 500 mA synchronous step-down switching regulator with 30 uA quiescent current
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics A6985FTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics A6985FTR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics A6985FTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.