
Stmicroelectronics ACS102-5T1 technical specifications.
| Package/Case | SO |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | ASD™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS102-5T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
