
The ACS102-5T1-TR is a surface mount thyristor from Stmicroelectronics, packaged in a SO-8 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The device is RoHS compliant and lead free. The ACS102-5T1-TR has a hold current of 20mA and an RMS current of 200mA.
Sign in to ask questions about the Stmicroelectronics ACS102-5T1-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACS102-5T1-TR technical specifications.
| Package/Case | SO |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | ASD™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS102-5T1-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
