
The ACS102-5TA is a TRIAC from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It is available in a TO-92 package and is designed for through hole mounting. The device is lead free and RoHS compliant. The ACS102-5TA has a hold current of 20mA and an RMS current of 200mA.
Sign in to ask questions about the Stmicroelectronics ACS102-5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACS102-5TA technical specifications.
| Package/Case | TO-92 |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | ASD™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS102-5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
