
The ACS102-5TA-TR is a TRIAC from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It is available in a TO-226-3 package and is mounted through a hole. The device has a hold current of 20mA and an RMS current of 200mA. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Stmicroelectronics ACS102-5TA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACS102-5TA-TR technical specifications.
| Package/Case | TO-226-3 |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | ASD™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS102-5TA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.