The ACS102-6T1 is a single thyristor from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It has a hold current of 20mA and is packaged in a RoHS compliant SOIC-8 package. The device is suitable for surface mount applications and is lead free.
Sign in to ask questions about the Stmicroelectronics ACS102-6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACS102-6T1 technical specifications.
| Package/Case | SOIC |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 600V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | ACS™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS102-6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
