
Overvoltage protected AC switch
Sign in to ask questions about the Stmicroelectronics ACS102-6T1-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACS102-6T1-TR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.25mm |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 500V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | ACS™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS102-6T1-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
