
The ACS102-6TA is a 600V TRIAC with a hold current of 20mA. It is packaged in a TO-226-3 case and is designed for through hole mounting. The device is lead free and RoHS compliant, with a nominal supply current of 200mA. It operates over a temperature range of -30°C to 125°C.
Sign in to ask questions about the Stmicroelectronics ACS102-6TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACS102-6TA technical specifications.
| Package/Case | TO-226-3 |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Supply Current | 200mA |
| Number of Outputs | 1 |
| Output Voltage | 600V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | ACS™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS102-6TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
