The ACS102-6TA-TR is a TRIAC from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It is packaged in a TO-92 package and is designed for through hole mounting. The device has a hold current of 20mA and an RMS current of 200mA. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Stmicroelectronics ACS102-6TA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACS102-6TA-TR technical specifications.
| Package/Case | TO-92 |
| Contact Plating | Tin, Matte |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | ACS™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS102-6TA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
