Switch ICs - Various 600V AC SWITCH
Stmicroelectronics ACS102-6TI technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Nominal Supply Current | 200mA |
| Packaging | Ammo Pack |
| Series | ACS102-6T |
| RoHS | Compliant |
No datasheet is available for this part.