
The ACS108-5SA is a TRIAC from Stmicroelectronics with a package type of PLASTIC PACKAGE-3. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The device is RoHS compliant and has a hold current of 25mA. It is available in a TO-92 package with a package quantity of 2500 units in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ACS108-5SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACS108-5SA technical specifications.
| Package/Case | TO-92 |
| Hold Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Series | ACS™/A.S.D® |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS108-5SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
