
TRIAC SENS GATE 500V 0.8A TO92-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ACS108-5SA-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACS108-5SA-AP technical specifications.
| Package/Case | TO-226-3 |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| Series | ACS™/A.S.D® |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ACS108-5SA-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
