
The ACS108-5SN is a surface mount triac with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It has a hold current of 25mA and an RMS current of 800mA. The device is packaged in a SOT-223 package and is available in quantities of 1000. The ACS108-5SN is RoHS compliant and suitable for use in a variety of applications.
Stmicroelectronics ACS108-5SN technical specifications.
| Package/Case | SOT-223 |
| Hold Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Series | ACS™/A.S.D® |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS108-5SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
