
TRIAC diode with 800V repetitive peak reverse and forward blocking voltage. Features 0.8A RMS on-state current and a 13.7A surge current rating. This 3-pin TO-92 package, with a 2.54mm pin pitch, is designed for through-hole mounting. Operates within a -30°C to 125°C temperature range, offering a maximum rate of rise of off-state voltage of 2000 V/µs.
Stmicroelectronics ACS108-8SA-AP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.95(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 4.95(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| RMS On-State Current | 0.8A |
| Surge Current Rating | 13.7A |
| Maximum Holding Current | 10mA |
| Maximum Gate Trigger Current | 10mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.002mA |
| Maximum Rate of Rise of Off-State Voltage | 2000(Min)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -30 to 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ACS108-8SA-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.