
TRIAC Diode with 800V repetitive peak reverse and forward blocking voltage. Features 0.8A RMS on-state current and a 13.7A surge current rating. This 3-pin TO-92 package, with a 2.54mm pin pitch, is designed for through-hole mounting. Operating temperature range is -30°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ACS108-8SA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ACS108-8SA-TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.95(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 4.95(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| RMS On-State Current | 0.8A |
| Surge Current Rating | 13.7A |
| Maximum Holding Current | 10mA |
| Maximum Gate Trigger Current | 10mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.002mA |
| Maximum Rate of Rise of Off-State Voltage | 2000(Min)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -30 to 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ACS108-8SA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.